Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP1216LEDGEVBCopy
Order Code1814574
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP1216LEDGEVBCopy
Order Code1814574
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Device TopologyBuck
No. of Outputs1Outputs
Output Current1A
Output Voltage-
Input Voltage Min90VAC
Input Voltage Max120VAC
Core ChipNCP1216
Dimming Control TypePWM
Kit ContentsEval Board NCP1216
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Device Topology
Buck
Output Current
1A
Input Voltage Min
90VAC
Core Chip
NCP1216
Kit Contents
Eval Board NCP1216
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1Outputs
Output Voltage
-
Input Voltage Max
120VAC
Dimming Control Type
PWM
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0
