Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.048 ($0.0528) |
Product Information
Product Overview
The NC7WZ04P6X is a TinyLogic® UHS Dual Inverter fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a broad VCC operating range. The device is specified to operate over a very broad VCC operating range. The device is specified to operate over the 1.65V to 5.5V VCC range. The inputs tolerate voltages up to 7V independent of VCC operating voltage. This product is general usage and suitable for many different applications.
- Power down high impedance inputs/outputs
- Overvoltage tolerance inputs facilitate 5 to 3V translation
- Proprietary noise/EMI reduction circuitry
- Ultra-high speed of tPD 2.3ns (typical) into 50pF at 5V VCC
- High output drive of ±24mA at 3V VCC
- Matches performance of LCX when operated at 3.3V VCC
Applications
Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inverter
1Inputs
SC-70
7W04
1.65V
Without Schmitt Trigger Input
-40°C
-
Dual
6Pins
SC-70
7WZ
5.5V
32mA
85°C
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

