Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NC7SZ157P6XCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Order Code | 146731401 |
| Your Part Number | |
| Technical Datasheet |
19,900 total stock globally
3,000 more incoming. You can reserve stock now
19,900 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.064 ($0.0704) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.32 ($0.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NC7SZ157P6XCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Order Code | 146731401 |
| Technical Datasheet | |
| Logic Family / Base Number | NC7S157 |
| Logic Type | Multiplexer |
| No. of Channels | 1Channels |
| Line Configuration | 2:1 |
| Supply Voltage Min | 1.65V |
| Supply Voltage Max | 5.5V |
| Logic Case Style | SC-70 |
| IC Case / Package | SC-70 |
| No. of Pins | 6Pins |
| Logic IC Family | NC7S |
| Logic IC Base Number | 74157 |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Product Range | - |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The NC7SZ157P6X is a TinyLogic® single, high performance, 2-to-1 CMOS non-inverting Multiplexer IC. The device is fabricated with advanced CMOS technology to achieve ultra high speed with high output drive while maintaining low static power dissipation over a broad VCC operating range. The inputs and outputs are high impedance.
- 1.65 to 5.5V Broad VCC operating range
- Ultra high-speed
- Power down high-impedance inputs/outputs
- Over-voltage tolerance inputs facilitate 5 to 3V translation
- Proprietary noise/EMI reduction circuitry
Applications
Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Logic Family / Base Number | NC7S157 |
|---|---|
| No. of Channels | 1Channels |
| Supply Voltage Min | 1.65V |
| Logic Case Style | SC-70 |
| No. of Pins | 6Pins |
| Logic IC Base Number | 74157 |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| Logic Type | Multiplexer |
|---|---|
| Line Configuration | 2:1 |
| Supply Voltage Max | 5.5V |
| IC Case / Package | SC-70 |
| Logic IC Family | NC7S |
| Operating Temperature Min | -40°C |
| Qualification | - |
| MSL | - |
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000242 |
