Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMUR2100EG
Order Code145914302
Your Part Number
Technical Datasheet
6,182 total stock globally
Need more?
6182 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.643 ($0.7073) |
Price for:Each
Minimum: 1
Multiple: 1
$0.64 ($0.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The MUR2100EG is a SWITCHMODE™ ultrafast Power Rectifier with an epoxy molded case, all external surfaces corrosion-resistant and terminal lead is readily solderable finish. The state-of-the-art device is designed for use in switching power supplies, inverters and freewheeling applications.
- Cathode indicated by polarity band
- Excellent protection against voltage transients in switching inductive load circuits
- Low forward voltage
- Low leakage current
- High temperature glass passivated junction
Applications
Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Forward Voltage Max
2.2V
Forward Surge Current
35A
SVHC
No SVHC (25-Jun-2025)
Average Forward Current
2A
Reverse Recovery Time
75ns
Operating Temperature Max
175°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004