Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoMR856RLGCopy
Order Code2441559
Product RangeMR856
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max1.25V
Reverse Recovery Time200ns
Forward Surge Current100A
Operating Temperature Max125°C
Diode Case StyleDO-201AD
No. of Pins2Pins
Product RangeMR856
Qualification-
SVHCLead (27-Jun-2018)
Alternatives for MR856RLG
1 Product Found
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
200ns
Operating Temperature Max
125°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
3A
Forward Voltage Max
1.25V
Forward Surge Current
100A
Diode Case Style
DO-201AD
Product Range
MR856
SVHC
Lead (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

