Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoMR852G
Order Code1459131
Product RangeMR852
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max1.25V
Reverse Recovery Time300ns
Forward Surge Current100A
Operating Temperature Max125°C
Diode Case StyleDO-201AD
No. of Pins2Pins
Product RangeMR852
Qualification-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The MR852G is an axial-leaded fast recovery Power Rectifier with an epoxy molded case, all external surfaces corrosion-resistant and terminal lead is readily solderable finish. The power rectifier is designed for special applications such as DC power supplies, inverter, converter, ultrasonic systems, choppers, low RF interference and freewheeling diodes.
- Cathode indicated by polarity band
- 250V Non-repetitive peak reverse voltage
- 140V RMS reverse voltage
- 28°C/W Junction-to-ambient thermal resistance
- 5.5°C/W Junction-to-lead thermal resistance
Applications
Power Management, RF Communications, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
300ns
Operating Temperature Max
125°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
3A
Forward Voltage Max
1.25V
Forward Surge Current
100A
Diode Case Style
DO-201AD
Product Range
MR852
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001314

