Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMOC3043SM
Order Code232255102
Your Part Number
Technical Datasheet
472 total stock globally
Need more?
472 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.060 ($1.166) |
Price for:Each
Minimum: 1
Multiple: 1
$1.06 ($1.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The MOC3043SM is a 6-pin zero-cross TRIAC Driver Output Optocoupler consists of a GaAs infrared emitting diode optically coupled to a monolithic silicon detector performing the function of a zero voltage crossing bilateral TRIAC driver. It is designed for use with a TRIAC in the interface of logic systems to equipment powered from 115VAC lines, such as teletypewriters, CRTs, solid-state relays, industrial controls, printers and solenoids.
- Zero voltage crossing
- 850V Maximum working insulation voltage
- 6000V High allowable overvoltage
- 400V Peak blocking voltage
Applications
Industrial, Computers & Computer Peripherals, Motor Drive & Control, Consumer Electronics, Lighting, Power Management
Technical Specifications
No. of Pins
6Pins
Peak Repetitive Off State Voltage
400V
Isolation Voltage
7.5kV
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85413000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001048