Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMOC3041MCopy
Manufacturer Standard Lead Time48 weeks
Order Code108667702
Your Part Number
3,226 total stock globally
4,000 more incoming. You can reserve stock now
39 Delivery in 10-14 Business Days(US stock)
3,187 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.875 ($0.9625) |
Price for:Each
Minimum: 1
Multiple: 1
$0.88 ($0.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMOC3041MCopy
Manufacturer Standard Lead Time48 weeks
Order Code108667702
Technical Datasheet
Product Overview
The MOC3041M is a through hole zero cross triac driver output optocoupler in 6 pin DIP package. This device contains a GaAs infrared emitting diode optically coupled to a monolithic silicon detector performing the function of a zero voltage crossing bilateral triac driver. This device is designed for interfacing logic system to equipment powered from 115VAC lines, teletypewriters, CRTs, solid state relays, industrial controls, printers, motor and solenoid and appliances.
- Peak voltage blocking of 400V
- Isolation voltage of 4.17KV
- LED trigger current of 15mA at 3V terminal voltage
- UL 1577 and DIN-EN IEC60747-5-5 approved
- Operating temperature range from -40°C to 85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000957
