Print Page
Image is for illustrative purposes only. Please refer to product description.

4,419 total stock globally
Need more?
4,419 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.612 ($0.6732) |
Price for:Each
Minimum: 1
Multiple: 1
$0.61 ($0.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMOC3023-MCopy
Order Code102136702
Technical Datasheet
Optocoupler Case StyleDIP
No. of Pins6Pins
Isolation Voltage5.3kV
Triac Operating ModeNon Zero Crossing
Peak Repetitive Off State Voltage400V
Product RangeMOC3010M; MOC3011M; MOC3012M; MOC3020M; MOC3021M; MOC3022M; MOC3023M
SVHCNo SVHC (14-Jun-2023)
Product Overview
The MOC3023-M is a through hole random phase triac driver output optocoupler in 6 pin DIP package. This device contains a GaAs infrared emitting diode and a light activated silicon bilateral switch which functions like a triac. This device is designed for interfacing between electronic controls and power triacs to control resistive and inductive loads for 115 VAC operation. Typical applications include industrial controls, solenoid/valve control, traffic lights, static AC power switch, vending machines, incandescent lamp dimmers, solid state relays and lamp ballasts.
- Peak blocking voltage of 400V
- Isolation voltage of 4.17KV
- Non zero crossing triac operating mode
- UL 1577 and DIN-EN IEC60747-5-5 approved
- Operating temperature range from -40°C to 85°C
- LED trigger current is 5mA
Technical Specifications
Optocoupler Case Style
DIP
Isolation Voltage
5.3kV
Peak Repetitive Off State Voltage
400V
SVHC
No SVHC (14-Jun-2023)
No. of Pins
6Pins
Triac Operating Mode
Non Zero Crossing
Product Range
MOC3010M; MOC3011M; MOC3012M; MOC3020M; MOC3021M; MOC3022M; MOC3023M
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000285
