Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMMBTA92
Order Code
Re-Reel9846859RL
Cut Tape9846859
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBTA92
Order Code
Re-Reel9846859RL
Cut Tape9846859
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max300V
Continuous Collector Current500mA
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
DC Current Gain hFE Min25hFE
Operating Temperature Max150°C
Product Range-
Qualification-
Alternatives for MMBTA92
4 Products Found
Product Overview
The MMBTA92 is a PNP Bipolar Transistor designed for high voltage driver applications. It offers -300V collector base voltage and -500mA continuous collector current.
- -55 to 150°C Operating junction temperature range
Applications
Power Management, Computers & Computer Peripherals, Industrial
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
500mA
Transistor Mounting
Surface Mount
DC Current Gain hFE Min
25hFE
Product Range
-
Collector Emitter Voltage Max
300V
Transistor Case Style
SOT-23
No. of Pins
3Pins
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
