Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MMBFJ310LT3GCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 262798301 |
| Your Part Number | |
| Technical Datasheet |
11,319 total stock globally
Need more?
11,319 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.158 ($0.1738) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.79 ($0.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MMBFJ310LT3GCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 262798301 |
| Technical Datasheet | |
| Gate Source Breakdown Voltage Max | 25V |
| Zero Gate Voltage Drain Current Max | 60mA |
| Gate Source Cutoff Voltage Max | 25V |
| Operating Temperature Max | 150°C |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Gate Source Breakdown Voltage Max | 25V |
|---|---|
| Gate Source Cutoff Voltage Max | 25V |
| MSL | MSL 1 - Unlimited |
| Zero Gate Voltage Drain Current Max | 60mA |
|---|---|
| Operating Temperature Max | 150°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412100 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001058 |
