Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MMBFJ310LT1GCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Order Code | 143134001 |
| Your Part Number | |
| Technical Datasheet |
8,827 total stock globally
6,000 more incoming. You can reserve stock now
8,827 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.158 ($0.1738) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.79 ($0.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MMBFJ310LT1GCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Order Code | 143134001 |
| Technical Datasheet | |
| Gate Source Breakdown Voltage Max | -25V |
| Zero Gate Voltage Drain Current Max | 60mA |
| Gate Source Cutoff Voltage Max | -6.5V |
| Transistor Case Style | SOT-23 |
| No. of Pins | 3 Pin |
| Operating Temperature Max | 150°C |
| Channel Type | N Channel |
| Transistor Mounting | Surface Mount |
| Product Range | - |
| Qualification | AEC-Q101 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The MMBFJ310LT1G is a N-channel JFET designed for high frequency amplifiers and oscillators. The device offers interchangeable drain and source, space saving surface-mount package. The Low RDS (ON) provides higher efficiency and extends battery life.
- 25VDC Drain-source voltage
- 25VDC Gate-source voltage
- 10mA Gate current
Applications
Industrial, Power Management
Technical Specifications
| Gate Source Breakdown Voltage Max | -25V |
|---|---|
| Gate Source Cutoff Voltage Max | -6.5V |
| No. of Pins | 3 Pin |
| Channel Type | N Channel |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Zero Gate Voltage Drain Current Max | 60mA |
|---|---|
| Transistor Case Style | SOT-23 |
| Operating Temperature Max | 150°C |
| Transistor Mounting | Surface Mount |
| Qualification | AEC-Q101 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for MMBFJ310LT1G
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .009072 |
