Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MMBFJ201Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 229575801 |
| Your Part Number | |
| Technical Datasheet |
23,669 total stock globally
Need more?
23,669 Delivery in 3-5 Business Days(UK stock)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.308 ($0.3388) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.54 ($1.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MMBFJ201Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 229575801 |
| Technical Datasheet | |
| Gate Source Breakdown Voltage Max | -40V |
| Zero Gate Voltage Drain Current Max | 1mA |
| Gate Source Cutoff Voltage Max | -1.5V |
| Transistor Case Style | SOT-23 |
| No. of Pins | 3 Pin |
| Operating Temperature Max | 150°C |
| Channel Type | N Channel |
| Transistor Mounting | Surface Mount |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The MMBFJ201 is a 40V N-channel Junction (JFET) Field Effect Transistor designed primarily for low level audio and general purpose applications with high impedance signal sources. This product is general usage and suitable for many different applications.
- 40V Drain gate voltage (VDG)
- 50mA Forward gate current
- 357°C/W Thermal resistance, junction to ambient
Applications
Audio, Power Management
Technical Specifications
| Gate Source Breakdown Voltage Max | -40V |
|---|---|
| Gate Source Cutoff Voltage Max | -1.5V |
| No. of Pins | 3 Pin |
| Channel Type | N Channel |
| Product Range | - |
| MSL | - |
| Zero Gate Voltage Drain Current Max | 1mA |
|---|---|
| Transistor Case Style | SOT-23 |
| Operating Temperature Max | 150°C |
| Transistor Mounting | Surface Mount |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412100 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004536 |
