Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMMBD701LT1G.Copy
Order Code1228537
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBD701LT1G.Copy
Order Code1228537
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Diode ConfigurationSingle
Reverse Voltage70V
Forward Current-
Forward Voltage1V
Diode Capacitance0.5pF
Diode Case StyleSOT-23
No. of Pins3 Pin
Product RangeTUK SGACK902S Keystone Coupler
SVHCBoric acid (14-Jun-2023)
Alternatives for MMBD701LT1G.
2 Products Found
Technical Specifications
Diode Configuration
Single
Forward Current
-
Diode Capacitance
0.5pF
No. of Pins
3 Pin
SVHC
Boric acid (14-Jun-2023)
Reverse Voltage
70V
Forward Voltage
1V
Diode Case Style
SOT-23
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032
