Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMM74HC04M
Order Code101395502
Your Part Number
Technical Datasheet
597 total stock globally
440 more incoming. You can reserve stock now
230 Delivery in 10-14 Business Days(US stock)
367 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.5845 ($0.643) |
Price for:Each
Minimum: 1
Multiple: 1
$0.58 ($0.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMM74HC04M
Order Code101395502
Technical Datasheet
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MM74HC04M is a Hex Inverter utilize advanced silicon-gate CMOS technology to achieve operating speeds similar to LS-TTL gates with the low power consumption of standard CMOS integrated circuits. The device is a triple buffered inverter. It has high noise immunity and the ability to drive 10 LS-TTL loads. The 74HC logic family is functionally as well as pin-out compatible with the standard 74LS logic family. All inputs are protected from damage due to static discharge by internal diode clamps to VCC and ground.
- 8ns Propagation delay
- Fan out of 10 LS-TTL loads
- 1µA Maximum low input current
- 10µW Maximum quiescent power consumption
Applications
Industrial
Technical Specifications
MSL
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00026