Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74LVX08DTR2G.Copy
Order Code1353762
Technical Datasheet
No. of Inputs2Inputs
No. of Pins14Pins
Logic Case StyleTSSOP
Product Range-
Logic IC Family74LVX
Supply Voltage Min2V
Supply Voltage Max3.6V
Output Current4mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (15-Jan-2019)
Alternatives for MC74LVX08DTR2G.
2 Products Found
Technical Specifications
No. of Inputs
2Inputs
Logic Case Style
TSSOP
Logic IC Family
74LVX
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2019)
No. of Pins
14Pins
Product Range
-
Supply Voltage Min
2V
Output Current
4mA
Operating Temperature Max
85°C
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000186
