Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMC74HCT574ANG
Order Code1147628
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74HCT574ANG
Order Code1147628
Technical Datasheet
Flip-Flop TypeD
Propagation Delay30ns
Frequency30MHz
Output Current6mA
Logic Case StyleDIP
No. of Pins20Pins
Trigger TypePositive Edge
IC Output TypeTri State Non Inverted
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-55°C
Operating Temperature Max125°C
MSL-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Flip-Flop Type
D
Frequency
30MHz
Logic Case Style
DIP
Trigger Type
Positive Edge
Supply Voltage Min
4.5V
Operating Temperature Min
-55°C
MSL
-
Propagation Delay
30ns
Output Current
6mA
No. of Pins
20Pins
IC Output Type
Tri State Non Inverted
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002609