576 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.578 ($0.6358) |
Product Information
Product Overview
The MC74HC165ADG is a 8-bit serial or parallel-input/serial-output Shift Register. The MC74HC165A is identical in pinout to the LS165. The device inputs are compatible with standard CMOS outputs, with pull-up resistors, it is compatible with LSTTL outputs. This device is a 8-bit shift register with complementary outputs from the last stage. Data may be loaded into the register either in parallel or in serial form. When the serial shift/parallel load (bar) input is low, the data is loaded asynchronously in parallel. When the serial shift/parallel load (bar) input is high, the data is loaded serially on the rising edge of either clock or clock inhibit. The 2-input NOR clock may be used either by combining two independent clock sources or by designating one of the clock inputs to act as a clock inhibit.
- 10 LSTTL loads output drive capability
- Outputs directly interface to CMOS, NMOS and TTL
- Low input current of 1μA
- High noise immunity characteristic of CMOS devices
- Chip complexity - 286 FETs or 71.5 equivalent gates
- 500mW Power dissipation in still air
Applications
Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate