Print Page
Image is for illustrative purposes only. Please refer to product description.

33,976 total stock globally
Need more?
33976 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.684 ($0.7524) |
Price for:Each
Minimum: 1
Multiple: 1
$0.68 ($0.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
MC34063ADG is an adjustable output buck/boost/inverting switching regulator. The MC34063A Series is a monolithic control circuit containing the primary functions required for DC−to−DC converters. These devices consist of an internal temperature compensated reference, comparator, controlled duty cycle oscillator with an active current limit circuit, driver and high current output switch. This series was specifically designed to be incorporated in Step−Down and Step−Up and Voltage−Inverting applications with a minimum number of external components.
- Input operation voltage range from 3V to 40V
- Low standby current
- Adjustable current limit
- Output switch current to 1.5A
- Frequency operation up to 100kHz
- Precision 2% reference
- 8 pin SOIC package
- Operating ambient temperature range from 0°C to 70°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000499
