
Product Information
Alternatives for MC33079DG
1 Product Found
Product Overview
The MC33079DG is a high quality monolithic quad Operational Amplifier employing bipolar technology with innovative high performance concepts for quality audio and data signal processing applications. This incorporates the use of high frequency PNP input transistors to produce amplifier exhibiting low input voltage noise with high gain bandwidth product and slew rate. The all NPN output stage exhibits no dead-band crossover distortion, large output voltage swing, excellent phase and gain margins, low open loop high frequency output impedance and symmetrical source and sink AC frequency performance.
- Excellent frequency stability
- ESD diodes provided on the inputs
- 0.7V/µs High slew rate
- 0.02% Low total harmonic distortion
Applications
Industrial
Technical Specifications
4Channels
7V/µs
SOIC
Low Noise
150µV
Surface Mount
85°C
-
No SVHC (17-Dec-2015)
-
4 Amplifier
16MHz
± 5V to ± 18V
14Pins
-
300nA
-40°C
-
-
SOIC
16MHz
7V/µs
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
