Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMC14536BCPG
Order Code9664807
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
Technical Specifications
Frequency
5MHz
Supply Voltage Max
18V
IC Case / Package
DIP
Product Range
-
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2018)
Supply Voltage Min
3V
Digital IC Case
DIP
No. of Pins
16Pins
Operating Temperature Min
-55°C
MSL
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001