Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14027BDG.Copy
Order Code9666354
Technical Datasheet
Logic Family / Base NumberMC14027
Flip-Flop TypeJK
Logic Case StyleSOIC
IC Case / PackageSOIC
Trigger TypePositive Edge
IC Output TypeComplementary
Logic IC FamilyMC140
Logic IC Base Number4027
Operating Temperature Max125°C
Qualification-
Product Range-
Alternatives for MC14027BDG.
1 Product Found
Product Overview
The MC14027BDG is a dual JK Flip-flop has independent J, K, Clock (C), Set (S) and Reset (R) inputs for each flip-flop. It may be used in control, register or toggle functions. The logic state is retained indefinitely with clock level either high or low, information is transferred to the output only on the positive-going edge of the clock pulse. It is capable of driving two low-power TTL loads or one low-power Schottky TTL load over the rated temperature range.
- Diode protection on all inputs
- Logic swing independent of fanout
- Logic edge-clocked flip-flop design
- Pin-for-pin replacement for CD4027B
Applications
Industrial
Technical Specifications
Logic Family / Base Number
MC14027
Logic Case Style
SOIC
Trigger Type
Positive Edge
Logic IC Family
MC140
Operating Temperature Max
125°C
Product Range
-
Flip-Flop Type
JK
IC Case / Package
SOIC
IC Output Type
Complementary
Logic IC Base Number
4027
Qualification
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000293
