Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC14017BDGCopy
Manufacturer Standard Lead Time18 weeks
Order Code110471202
Your Part Number
1,299 total stock globally
Need more?
1,299 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.561 ($0.6171) |
Price for:Each
Minimum: 1
Multiple: 1
$0.56 ($0.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14017BDGCopy
Manufacturer Standard Lead Time18 weeks
Order Code110471202
Technical Datasheet
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC14017BDG is a 5-stage Johnson Decade Counter with built-in code converter. high speed operation and spike-free outputs are obtained by use of a Johnson decade counter design. The ten decoded outputs are normally low and go high only at their appropriate decimal time period. The output changes occur on the positive-going edge of the clock pulse. This part can be used in frequency division applications as well as decade counter or decimal decode display applications.
- Fully static operation
- DC clock input circuit allows slow rise times
- Carry out output for cascading
- ÷ N Counting
- Pin-for-pin replacement for CD4017B
- Triple diode protection on all inputs
Applications
Industrial
Technical Specifications
MSL
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
