Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
Product Overview
The MC10H116PG is a triple Differential Amplifier designed for use in sensing differential signals over long lines and is a functional/pin-out duplication of the MC10116, with 100% improvement in propagation delay and no increase in power supply current.
- Voltage compensated
- 1.0ns Typical propagation delay
- 85mW Typical power dissipation
- 150mV Improved noise margin (over operating voltage and temperature range)
Applications
Clock & Timing, Sensing & Instrumentation
Technical Specifications
Device Type
Line Receiver
Supply Voltage Min
-4.94V
IC Case / Package
DIP
No. of Drivers
-
Operating Temperature Max
75°C
Interfaces
-
Supply Voltage Max
-5.46V
No. of Pins
16Pins
Operating Temperature Min
0°C
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001667
