Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100EPT22DG
Order Code1607867
Technical Datasheet
Logic Case StyleSOIC
IC Case / PackageSOIC
Logic TypeLevel Translator
Qualification-
Product Range-
Product Overview
The MC100EPT22DG is a 3.3V dual LVTTL/LVCMOS to differential LVPECL Translator ideal for those applications where space, performance and low power are at a premium. Because LVPECL (positive ECL) levels are used only 3.3V and ground are required. Because the mature MOSAIC 5 process is used, low cost and high speed can be added to the list of features.
- PNP LVTTL Inputs for Minimal Loading
- Q Output will default high with inputs open
- Contains temperature compensation
- <gt/>1.1GHz Typical maximum frequency
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Logic Case Style
SOIC
Logic Type
Level Translator
Product Range
-
IC Case / Package
SOIC
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001935