
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.670 ($13.937) |
Product Information
Product Overview
The MC100EL1648DG is a voltage-controlled Oscillator Amplifier requires an external parallel tank circuit consisting of the inductor and capacitor. A varactor diode may be incorporated into the tank circuit to provide a voltage variable input for the oscillator (VCO). This device may also be used in many other applications requiring a fixed frequency clock. The MC100EL1648 is ideal in applications requiring a local oscillator, systems that include electronic test equipment and digital high-speed telecommunications. The MC100EL1648 is based on the VCO circuit topology of the MC1648. The MC100EL1648 uses advanced bipolar process technology which results in a design which can operate at an extended frequency range. The ECL output circuitry of the MC100EL1648 is not a traditional open emitter output structure and instead has an on-chip termination emitter resistor, RE, with a nominal value of 510Ω. This facilitates direct ac-coupling of the output signal into a transmission line.
- 6pF Typical input capacitance
- 19mA at 5VDC Low-power supply
Applications
Clock & Timing
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
