Print Page
29,781 total stock globally
Need more?
29,781 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.392 ($0.4312) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.96 ($2.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBRS240LT3GCopy
Manufacturer Standard Lead Time18 weeks
Order Code145907301
Product RangeMBRS2
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current2A
Diode ConfigurationSingle
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Forward Voltage Max430mV
Forward Surge Current25A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeMBRS2
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MBRS240LT3G is a surface mount Schottky power Rectifier Diode with moulded epoxy case, all external surfaces corrosion-resistant and terminal leads are readily solderable finish and cathode polarity band. The Schottky rectifier employs the Schottky Barrier principle in a metal-to-silicon power rectifier. It features epitaxial construction with oxide passivation and metal overlay contact. The Schottky rectifier is ideally suited for free wheeling diodes and polarity protection diodes.
- Highly stable oxide passivated junction
- Guard-ring for overvoltage protection
- Low forward voltage drop
- Maximum temperature of 260°C/10 seconds for soldering
- Epoxy meets UL94V-0 at 0.125"
Applications
Safety, Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
25A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
2A
Diode Case Style
DO-214AA (SMB)
Forward Voltage Max
430mV
Operating Temperature Max
150°C
Product Range
MBRS2
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000254

