Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBRB60H100CTT4GCopy
Order Code2441999
Product RangeMBRB6
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current60A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Forward Voltage Max980mV
Forward Surge Current350A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeMBRB6
Qualification-
Product Overview
The MBRB60H100CTT4G is a Switch-mode Schottky Barrier Rectifier with UL94V-0 epoxy moulded case and all external surfaces corrosion-resistant and terminal leads are readily solderable finish. The enhanced power rectifier features low forward voltage, high surge capacity, low power loss and high efficiency.
- 1°C/W Junction-to-case maximum thermal resistance
- 70°C/W Junction-to-ambient maximum thermal resistance
Applications
Power Management, Automotive, Sensing & Instrumentation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
350A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
60A
Diode Case Style
TO-263 (D2PAK)
Forward Voltage Max
980mV
Operating Temperature Max
175°C
Product Range
MBRB6
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

