Print Page
19,937 total stock globally
10,000 more incoming. You can reserve stock now
19937 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.4845 ($0.533) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.42 ($2.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBRA340T3G
Order Code143107802
Product RangeMBRA3
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Forward Voltage Max450mV
Forward Surge Current100A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeMBRA3
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MBRA340T3G from On Semiconductor is surface mount "J" bent leaded schottky power rectifier in SMA (CASE 403D-02 ) package. It features epitaxial construction with highly stable oxide passivated junction and metal contact. This device is intended for use in low voltage, high frequency rectification, freewheeling, polarity protection and applications where size and weight are critical to the system.
- Epoxy moulded
- Guard ring for stress protection
- Maximum repetitive reverse voltage Vrrm of 40V
- Non repetitive forward surge current IFSM of 100A
- Forward current IF(AV) of 3A
- Operating junction temperature range from -55?C to 150?C
- Maximum forward voltage VF of 450mV at IF 3A
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
100A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
3A
Diode Case Style
DO-214AC (SMA)
Forward Voltage Max
450mV
Operating Temperature Max
150°C
Product Range
MBRA3
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for MBRA340T3G
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000087