Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMBR1635G.
Order Code1147612
Product RangeMBR16 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBR1635G.
Order Code1147612
Product RangeMBR16 Series
Technical Datasheet
Repetitive Peak Reverse Voltage35V
Average Forward Current16A
Diode ConfigurationSingle
Diode Case StyleTO-220AC
No. of Pins2Pins
Forward Voltage Max630mV
Forward Surge Current150A
Operating Temperature Max175°C
Product RangeMBR16 Series
Qualification-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Repetitive Peak Reverse Voltage
35V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
150A
Product Range
MBR16 Series
SVHC
No SVHC (16-Jan-2020)
Average Forward Current
16A
Diode Case Style
TO-220AC
Forward Voltage Max
630mV
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001815
