Print Page
328 total stock globally
Need more?
328 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.840 ($2.024) |
Price for:Each
Minimum: 1
Multiple: 1
$1.84 ($2.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MBR1545CTGCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 143104901 |
| Product Range | MBR15 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 45V |
| Average Forward Current | 15A |
| Diode Configuration | Dual Common Cathode |
| Diode Case Style | TO-220 |
| No. of Pins | 3Pins |
| Forward Voltage Max | 840mV |
| Forward Surge Current | 150A |
| Operating Temperature Max | 175°C |
| Diode Mounting | Through Hole |
| Product Range | MBR15 |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The MBR1545CTG is a SWITCHMODE™ Schottky Barrier Power Rectifier with epoxy moulded case.
- Centre-tap configuration
- Low forward voltage
- Low power loss/high efficiency
- High-surge capacity
- All external surfaces corrosion-resistant
- UL94V-0 Flammability rating
Applications
Power Management, Sensing & Instrumentation, Industrial
Technical Specifications
| Repetitive Peak Reverse Voltage | 45V |
|---|---|
| Diode Configuration | Dual Common Cathode |
| No. of Pins | 3Pins |
| Forward Surge Current | 150A |
| Diode Mounting | Through Hole |
| Qualification | - |
| Average Forward Current | 15A |
|---|---|
| Diode Case Style | TO-220 |
| Forward Voltage Max | 840mV |
| Operating Temperature Max | 175°C |
| Product Range | MBR15 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00195 |

