Print Page
20,294 total stock globally
Need more?
20,294 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.394 ($0.4334) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.97 ($2.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMB6SCopy
Order Code147096502
Product RangeMB6S
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage600V
Average Forward Current500mA
Bridge Rectifier Case StyleSOIC
No. of Pins4Pins
Forward Voltage Max1V
Bridge Rectifier MountingSurface Mount
Forward Surge Current35A
Operating Temperature Max150°C
Product RangeMB6S
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MB6S is a 4-pin 0.5A Bridge Rectifier achieves high surge current absorption within a very small foot print. In order to absorb high surge currents, the design supports IFSM rating and a 5A 2 seconds I2T rating. Its features make the MB family ideal for small power supplies that need a little extra surge capability. This product is general usage and suitable for many different applications.
- Low-leakage
- Ideal for printed circuit board
Applications
Mains Rectification
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
500mA
No. of Pins
4Pins
Bridge Rectifier Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
600V
Bridge Rectifier Case Style
SOIC
Forward Voltage Max
1V
Forward Surge Current
35A
Product Range
MB6S
Technical Docs (2)
Alternatives for MB6S
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000249

