Print Page
5,165 total stock globally
3,000 more incoming. You can reserve stock now
5165 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.357 ($0.3927) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.78 ($1.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMB2S
Order Code122822001
Product RangeMB2S
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage200V
Average Forward Current500mA
Bridge Rectifier Case StyleSOIC
No. of Pins4Pins
Forward Voltage Max1V
Bridge Rectifier MountingSurface Mount
Forward Surge Current35A
Operating Temperature Max150°C
Product RangeMB2S
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MB2S is a 4-pin single-phase Bridge Rectifier Diode achieves high surge current absorption within a very small foot print. It shines in surge capability within its small 35mm² form-factor. In order to absorb high surge currents, the design supports a 35A IFSM rating and 5A²sec I²T rating. The features make the device ideal for small power supplies that need a little extra surge capability.
- Low-leakage
- 35A Peak surge overload rating
- Ideal for printed circuit board
- 140V Maximum RMS bridge input voltage
- -55 to 150°C Operating junction temperature range
Applications
Mains Rectification
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
500mA
No. of Pins
4Pins
Bridge Rectifier Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
200V
Bridge Rectifier Case Style
SOIC
Forward Voltage Max
1V
Forward Surge Current
35A
Product Range
MB2S
Technical Docs (2)
Alternatives for MB2S
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000243

