Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoLM311NGCopy
Order Code1214465
Technical Datasheet
Comparator TypeGeneral Purpose
No. of Channels1Channels
Response Time / Propogation Delay200ns
Supply Voltage Range5V to 30V
IC Case / PackageDIP
No. of Pins8Pins
Comparator Output TypeDTL, MOS, RTL, TTL
Power Supply TypeSingle & Dual Supply
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification Standard-
Comparator Case StyleDIP
IC Output TypeDTL, MOS, RTL, TTL
No. of Comparators1 Comparator
Response Time200ns
Technical Specifications
Comparator Type
General Purpose
Response Time / Propogation Delay
200ns
IC Case / Package
DIP
Comparator Output Type
DTL, MOS, RTL, TTL
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Comparator Case Style
DIP
No. of Comparators
1 Comparator
No. of Channels
1Channels
Supply Voltage Range
5V to 30V
No. of Pins
8Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
0°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
IC Output Type
DTL, MOS, RTL, TTL
Response Time
200ns
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
