Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoLM285Z-2.5GCopy
Order Code9665447
Product RangeLM285
Technical Datasheet
Voltage Reference TypeShunt - Fixed
Product RangeLM285
Reference Voltage Min2.462V
Reference Voltage Max2.538V
Initial Accuracy1.5%
Temperature Coefficient± 80ppm/°C
IC Case / PackageTO-226AA
No. of Pins3Pins
IC MountingThrough Hole
Input Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MSL-
SVHCNo SVHC (23-Jan-2024)
Automotive Qualification Standard-
Reference Voltage2.5V
Voltage Reference Case StyleTO-92
Technical Specifications
Voltage Reference Type
Shunt - Fixed
Reference Voltage Min
2.462V
Initial Accuracy
1.5%
IC Case / Package
TO-226AA
IC Mounting
Through Hole
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Reference Voltage
2.5V
Product Range
LM285
Reference Voltage Max
2.538V
Temperature Coefficient
± 80ppm/°C
No. of Pins
3Pins
Input Voltage Max
-
Operating Temperature Max
85°C
MSL
-
Automotive Qualification Standard
-
Voltage Reference Case Style
TO-92
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454

