Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoLM239NG.Copy
Order Code9665420
Technical Datasheet
Comparator TypeGeneral Purpose
No. of Channels4Channels
Response Time / Propogation Delay1.3µs
Supply Voltage Range3V to 36V
IC Case / PackageDIP
No. of Pins14Pins
Comparator Output TypeCMOS, TTL
Power Supply TypeSingle & Dual Supply
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification Standard-
Comparator Case StyleDIP
IC Output TypeCMOS, TTL
No. of Comparators4 Comparators
Response Time1.3µs
Alternatives for LM239NG.
1 Product Found
Product Overview
The LM239NG is a single-supply quad Comparator designed for use in level detection, low-level sensing and memory applications. The device offers 130mV typical at 4mA low output saturation voltage, 25nA typical low input bias current and ±5nA typical low input offset current.
- Low input offset voltage
- Input common mode voltage range to GND
- TTL and CMOS compatible
- ESD clamps on the inputs increase reliability without affecting device operation
Applications
Automation & Process Control, Sensing & Instrumentation, Automotive
Technical Specifications
Comparator Type
General Purpose
Response Time / Propogation Delay
1.3µs
IC Case / Package
DIP
Comparator Output Type
CMOS, TTL
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Comparator Case Style
DIP
No. of Comparators
4 Comparators
No. of Channels
4Channels
Supply Voltage Range
3V to 36V
No. of Pins
14Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
IC Output Type
CMOS, TTL
Response Time
1.3µs
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001905
