Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoKBP04M
Order Code1700845
Product RangeKBP04
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage400V
Average Forward Current1.5A
Bridge Rectifier Case StyleSIP
No. of Pins4Pins
Forward Voltage Max1.3V
Bridge Rectifier MountingThrough Hole
Forward Surge Current50A
Operating Temperature Max165°C
Product RangeKBP04
SVHCNo SVHC (15-Jan-2018)
Alternatives for KBP04M
1 Product Found
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
1.5A
No. of Pins
4Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
165°C
SVHC
No SVHC (15-Jan-2018)
Repetitive Peak Reverse Voltage
400V
Bridge Rectifier Case Style
SIP
Forward Voltage Max
1.3V
Forward Surge Current
50A
Product Range
KBP04
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00181

