Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | J176-D74ZCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Order Code | 245336501 |
| Your Part Number | |
| Technical Datasheet |
6,047 total stock globally
4,000 more incoming. You can reserve stock now
6,047 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.258 ($0.2838) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.29 ($1.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | J176-D74ZCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Order Code | 245336501 |
| Technical Datasheet | |
| Gate Source Breakdown Voltage Max | 30V |
| Zero Gate Voltage Drain Current Max | -25mA |
| Gate Source Cutoff Voltage Max | 4V |
| Transistor Case Style | TO-92 |
| No. of Pins | 3 Pin |
| Operating Temperature Max | 150°C |
| Channel Type | P Channel |
| Transistor Mounting | Through Hole |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The J176_D74Z is a P-channel JFET Switch primarily designed for low level analogue switching, sample and holds circuits, chopper stabilized amplifiers.
- 30V Drain-gate voltage
- -30V Gate-source voltage
- 50mA Forward gate current
Applications
Industrial, Power Management
Technical Specifications
| Gate Source Breakdown Voltage Max | 30V |
|---|---|
| Gate Source Cutoff Voltage Max | 4V |
| No. of Pins | 3 Pin |
| Channel Type | P Channel |
| Product Range | - |
| MSL | - |
| Zero Gate Voltage Drain Current Max | -25mA |
|---|---|
| Transistor Case Style | TO-92 |
| Operating Temperature Max | 150°C |
| Transistor Mounting | Through Hole |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412100 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000408 |
