Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoISL9V5045S3ST-F085
Order Code336869402
Your Part Number
Technical Datasheet
161 total stock globally
Need more?
161 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.700 ($6.270) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.70 ($6.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Continuous Collector Current
51A
Power Dissipation
300W
No. of Pins
3Pins
MSL
MSL 1 - Unlimited
Collector Emitter Saturation Voltage
1.25V
Collector Emitter Voltage Max
480V
Operating Temperature Max
175°C
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004