Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoISL9V3040P3Copy
Manufacturer Standard Lead Time53 weeks
Order Code245417801
Your Part Number
2,064 total stock globally
Need more?
2,064 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.150 ($4.565) |
Price for:Each
Minimum: 1
Multiple: 1
$4.15 ($4.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoISL9V3040P3Copy
Manufacturer Standard Lead Time53 weeks
Order Code245417801
Technical Datasheet
Continuous Collector Current21A
Collector Emitter Saturation Voltage1.25V
Power Dissipation150W
Collector Emitter Voltage Max400V
No. of Pins3Pins
Operating Temperature Max175°C
MSL-
SVHCLead (25-Jun-2025)
Product Overview
The ISL9V3040P3 is an EcoSPARK® I N-channel Ignition IGBT suitable for use in automotive ignition circuits and specifically as a coil driver. Internal diodes provide voltage clamping without the need for external components.
- Space saving D-Pak package availability
- Logic level gate drive
- 300mJ @ TJ = 25°C SCIS energy
- 150W Total power dissipation at 25°C
Applications
Automotive, Industrial, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Continuous Collector Current
21A
Power Dissipation
150W
No. of Pins
3Pins
MSL
-
Collector Emitter Saturation Voltage
1.25V
Collector Emitter Voltage Max
400V
Operating Temperature Max
175°C
SVHC
Lead (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018
