
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.670 ($1.837) |
Product Information
Product Overview
The H11N1 is a 6-pin H11NX-M series low input current Schmitt Trigger Output Optocoupler has a high-speed integrated circuit detector optically coupled to an AlGaAs infrared emitting diode. The output incorporates a Schmitt trigger, which provides hysteresis for noise immunity and pulse shaping. The detector circuit is optimized for simplicity of operation and utilizes an open collector output for maximum application flexibility. Free from latch up and oscillation throughout voltage and temperature ranges. Wide supply voltage capability is compatible with all popular logic systems.
- High data rate, 5MHz typical (NRZ)
- Microprocessor compatible drive
- Logic compatible output sinks 16mA at 0.5Vmax
- Guaranteed on/off threshold hysteresis
- High common mode transient immunity, 2000V/µs minimum
Applications
Consumer Electronics, Motor Drive & Control, Industrial, Computers & Computer Peripherals
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
