Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoH11L1S-MCopy
Manufacturer Standard Lead Time14 weeks
Order Code102122602
Your Part Number
737 total stock globally
12,000 more incoming. You can reserve stock now
737 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.840 ($0.924) |
Price for:Each
Minimum: 1
Multiple: 1
$0.84 ($0.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoH11L1S-MCopy
Manufacturer Standard Lead Time14 weeks
Order Code102122602
Technical Datasheet
Product Overview
The H11L1S-M is a high speed Schmitt trigger output optocoupler in 6 pin surface mount DIP package. This device has a high speed integrated circuit detector optically coupled to a gallium arsenide infrared emitting diode. Schmitt trigger provides hysteresis for noise immunity and pulse shaping to the output fed to it. Simplicity of operation is optimized by detector. This optocoupler is used for logic to logic isolator, programmable current level sensor, line receiver to eliminate noise and transient problems, AC to TTL conversion square wave shaping, digital programming of power supplies and interfaces with computer peripherals.
- UL 1577 and DIN-EN IEC60747-5-5 certified
- High data rate typical of 1MHz (NRZ)
- Microprocessor compatible drive
- Guaranteed on/off threshold hysteresis
- Isolation voltage is 4.17KV
- Single channel
- Operating temperature range from -40°C to 85°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001072
