Print Page
Image is for illustrative purposes only. Please refer to product description.

2,048 total stock globally
3,200 more incoming. You can reserve stock now
2048 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.320 ($3.652) |
Price for:Each
Minimum: 1
Multiple: 1
$3.32 ($3.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The GBU8J is a Bridge Rectifier with moulded plastic construction and glass-passivated junction. This bridge rectifier is general usage and suitable for many different applications.
- 420V Maximum RMS bridge input voltage
- 16W Power dissipation
- UL Certified
Applications
Mains Rectification
Technical Specifications
Repetitive Peak Reverse Voltage
600V
No. of Pins
4Pins
Forward Surge Current
200A
SVHC
Lead (25-Jun-2025)
Average Forward Current
8A
Forward Voltage Max
1V
Operating Temperature Max
150°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004309
