Print Page
Image is for illustrative purposes only. Please refer to product description.

334 total stock globally
Need more?
334 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.495 ($2.7445) |
Price for:Each
Minimum: 1
Multiple: 1
$2.50 ($2.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The GBU8B is a 4-pin single-phase Bridge Rectifier Diode features a reliable construction utilizing moulded plastic technique. It has glass-passivated junction and ideal for printed circuit board.
- 200A Peak surge overload rating
- 70V Maximum RMS bridge input voltage
- -55 to 150°C Operating junction temperature range
Applications
Mains Rectification
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
100V
No. of Pins
4Pins
Forward Surge Current
200A
SVHC
Lead (25-Jun-2025)
Average Forward Current
8A
Forward Voltage Max
1V
Operating Temperature Max
150°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
