
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.145 ($0.1595) |
Product Information
Product Overview
The FXLP34P5X is a single bit Uni-directional Translator with two separate supply voltages, VCC1 for input translation voltages and VCC for output translation voltages. The FXLP34 is part of ultra low power (ULP) series of products. This device operates with VCC values from 1.0 to 3.6V and is intended for use in portable applications that require ultra low power consumption. The internal circuit is composed of a minimum of buffer stages, to enable ultra low dynamic power. The FXLP34 is uniquely designed for optimized power and speed and is fabricated with an advanced CMOS technology to achieve high-speed operation while maintaining low CMOS power dissipation.
- Power-off high impedance inputs and outputs
- Uses patented Quiet Series™ noise/EMI reduction circuitry
- Ultra low dynamic power
- 4.6V tolerant inputs and outputs
Technical Specifications
1Inputs
12ns
SC-70
1V
-40°C
Level Translator
-
No SVHC (25-Jun-2025)
2.6mA
5Pins
SC-70
3.6V
85°C
-
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
