Print Page
Image is for illustrative purposes only. Please refer to product description.

334 total stock globally
1,000 more incoming. You can reserve stock now
334 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.690 ($2.959) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.69 ($2.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The FOD3180SD is a 1-channel 8-pin high speed MOSFET Gate Driver Optocoupler consists of an aluminium gallium arsenide (AlGaAs) light emitting diode optically coupled to a CMOS detector with PMOS and NMOS output power transistors integrated circuit power stage. It is ideally suited for high frequency driving of power MOSFETs used in plasma display panels (PDPs), motor control inverter applications and high performance DC/DC converters.
- Under voltage lockout protection (UVLO) with hysteresis
- 2A Minimum peak output current
- 200ns Maximum propagation delay over temperature range
- 250kHz Maximum switching speed
- 30ns Typical pulse width distortion
- 7mm Minimum creepage distance
Applications
Consumer Electronics, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833
