
2,000 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.840 ($2.024) |
Product Information
Product Overview
The FOD3120SDV is a 2.5A output current high noise immunity Gate Drive Optocoupler, capable of driving most 800V/20A IGBT/MOSFET. It is suited for fast switching driving of power IGBT and MOSFETs used in motor control inverter applications and high performance power system. It utilizes coplanar packaging technology, Optoplanar® and optimized IC design to achieve high noise immunity, characterized by high common mode rejection. It consists of a gallium aluminium arsenide (AlGaAs) LED (LED) optically coupled to an integrated circuit with a high-speed driver for push-pull MOSFET output stage. Use of P-channel MOSFETs at output stage enables output voltage swing close to the supply rail.
- High noise immunity characterized by 35kV/µs minimum common mode rejection
- 2.5A peak output current driving capability for most 800V/20A IGBT
- Wide supply voltage range from 15 to 30V
- 400ns Maximum propagation delay
- 100ns maximum pulse width distortion
- Undervoltage-Lockout (UVLO) with hysteresis
- Extended industrial temperate range
- RDS (ON) of 3Ω (typical) offers lower power dissipation
- 1414V peak working insulation voltage (VIORM)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
