
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.860 ($2.046) |
Product Overview
The FOD2741ASD is a 1-channel 8-pin optically isolated error Amplifier Optocoupler consists of the popular KA431 precision programmable shunt reference and an optocoupler. The optocoupler is a gallium arsenide (GaAs) light emitting diode optically coupled to a silicon phototransistor. The current transfer ratio (CTR) ranges from 100 to 200%. It also has an outstanding temperature coefficient of 50ppm/°C. It is primarily intended for use as the error amplifier/reference voltage/optocoupler function in isolated AC to DC power supplies and DC/DC converters. When using the FOD2741, power supply designers can reduce the component count and save space. The tight tolerance reference eliminates the need for adjustments in many applications.
- 37V Input voltage
- 20mA Input DC current
- 145mW Total power dissipation
Applications
Power Management
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
8Pins
100%
No SVHC (25-Jun-2025)
5kV
50kHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
