Print Page
Image is for illustrative purposes only. Please refer to product description.
5,439 total stock globally
7,500 more incoming. You can reserve stock now
5439 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.602 ($0.6622) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.01 ($3.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDS8984
Order Code246413102
Technical Datasheet
No. of Pins8Pins
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FDS8984 is a dual N-channel MOSFET designed specifically to improve the overall efficiency of DC-to-DC converters using either synchronous or conventional switching PWM controllers. It has been optimized for low gate charge, low RDS (ON) and fast switching speed.
- Low gate charge
- ±20V Gate to source voltage
- 7A Continuous drain current
- 30A Pulsed drain current
Applications
Industrial, Power Management
Technical Specifications
No. of Pins
8Pins
SVHC
No SVHC (25-Jun-2025)
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000259