Product Information
Product Overview
The FDS6900AS is a 30V N-channel PowerTrench® SyncFET has been specially tailored to minimize the on-state resistance and to maintain low gate charge for superior switching performance. Fairchild's the latest medium voltage power MOSFET is optimized power switches combining small gate charge (QG), small reverse recovery charge (Qrr) and soft reverse recovery body diode, which contributes fast switching for synchronous rectification in AC/DC power supplies. It employs shielded-gate structure that provides charge balance. The high-side switch (Q1) is designed with specific emphasis on reducing switching losses while the low side switch (Q2) is optimized to reduce conduction losses. Q2 also includes an integrated Schottky diode using Fairchild's monolithic SyncFET technology. This product is general usage and suitable for many different applications.
- Includes SyncFET Schottky body diode
- High performance trench technology for extremely low RDS (on)
- High power and current handling capability
Applications
Power Management, Consumer Electronics
Technical Specifications
N Channel
30V
-
0.027ohm
-
10V
1.9V
2W
-
-
-
N Channel
30V
6.9A
6.9A
Surface Mount
SOIC
8Pins
2W
150°C
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate